ECC25DKNT

Heilind Number:SULECC25DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKNT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DKNT

Detailed Description

ECC25DKNT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures durability and excellent conductivity. With a 2.54mm pitch and 50 positions across 2 rows, it offers versatile connectivity options. The cantilever contact type and threaded mount design provide secure and stable connections, while the card extender termination method simplifies installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its compact size, measuring just 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the ECC25DKNT for high-reliability connections in your electronic systems.