| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DKRD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DKRD |
ECC25DKRD
| Heilind Number: | SULECC25DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DKRD |
| ECAD Model: |
Specifications
Detailed Description
The ECC25DKRD is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and durability. With a compact design of 2 rows and 50 positions, it is perfect for densely populated PCBs. The cantilever contact type and straddle orientation provide secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial applications. Termination via card extender method with matte tin plating offers easy installation and maintenance. Trust the ECC25DKRD for seamless and high-reliability board-to-board connections in your electronic projects.

