ECC25DKRH

Heilind Number:SULECC25DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKRH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECC25DKRH. This high-performance connector boasts a 2.54mm pitch and features two rows with 50 positions, ideal for secure and efficient connections. With a clearance hole mount type and card extender termination method, installation is a breeze. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity, even in demanding environments. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its cantilever contact type and straddle orientation further enhance its versatility. With a tail length of 5.97mm and a connector height of 13.97mm, it offers a compact yet robust solution for your connectivity needs. The matte tin termination plating guarantees durability. Designed for -65 to 125°C operating temperature range, this connector is built to perform in extreme conditions. Trusted for quality and performance, the ECC25DKRH is a must-have for your PCB assembly projects.