ECC25DKRI

Heilind Number:SULECC25DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKRI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DKRI

Detailed Description

Introducing the ECC25DKRI, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm, this connector features two rows with a total of 50 positions, making it ideal for intricate electronic applications. The female gender and threaded mount type ensure secure and stable connections. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity, even in harsh environments. The contact plating of gold offers excellent conductivity, while the termination method of card extender allows for easy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its cantilever contact type and straddle orientation further enhance its performance. The ECC25DKRI is the perfect choice for demanding PCB connectivity needs.