| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DKRN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DKRN |
ECC25DKRN
| Heilind Number: | SULECC25DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DKRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DKRN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers impeccable durability and reliable performance. With a 2.54mm pitch and 50 positions, it ensures efficient signal transmission. The gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and withstanding up to 700VAC, this connector is suitable for diverse industrial environments. Its cantilever contact type and straddle orientation facilitate easy installation. Perfect for card extender termination, the ECC25DKRN is a trusted choice for demanding PCB interconnectivity needs.

