ECC25DKRS

Heilind Number:SULECC25DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKRS

Detailed Description

The ECC25DKRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with an amperage rating of 3 A and a voltage capacity of 700 VAC. With two rows of 50 positions each, it ensures efficient signal transmission. The side hole mount type and card extender termination method make installation easy. Contact materials include Phosphor Bronze with Gold plating for enhanced conductivity. The Cantilever contact type and straddle orientation further optimize performance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97 mm and width of 9.4 mm, saves space on the PCB. Matte Tin termination plating ensures durability. Ideal for high-reliability applications, the ECC25DKRS connector delivers outstanding performance in aerospace, defense, and industrial systems.