ECC25DKRT

Heilind Number:SULECC25DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKRT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DKRT

Detailed Description

The ECC25DKRT is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, it ensures secure connectivity in electronic systems. With a threaded mount type and card extender termination method, installation is hassle-free. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity. Operating at an amperage of 3A and a voltage of 700 VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and straddle orientation offer efficient signal transfer. With 50 positions and a tail length of 5.97mm, it accommodates multiple connections. The connector's wide operating temperature range of -65 to 125°C makes it ideal for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet durable. The termination plating of matte tin ensures long-term reliability. Overall, the ECC25DKRT is a top choice for professionals seeking quality and performance in their PCB connector solutions.