| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DKSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DKSD |
ECC25DKSD
| Heilind Number: | SULECC25DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DKSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECC25DKSD, a high-performance female board-to-board PCB connector designed with precision in mind. Featuring PBT & Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. Its 2 rows of 50 cantilever contacts, made of gold-plated Phosphor Bronze, offer seamless connectivity. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. With a compact design measuring just .61 inches in height and 9.4mm in width, it's perfect for space-constrained applications. Trust in the ECC25DKSD for superior performance in your PCB connectivity needs.

