ECC25DKSH

Heilind Number:SULECC25DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKSH

Detailed Description

The ECC25DKSH Board To Board PCB Connector offers reliable connectivity for high-performance electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and robust performance. With a 3A amperage and 700VAC voltage rating, it is suitable for a wide range of power and signal transmission requirements. The female connector with two rows and 50 positions, along with a 2.54mm pitch, allows for efficient PCB mating. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while the cantilever contact type ensures secure connections. Designed for through-hole mounting with a clearance hole, installation is convenient and secure. Operating in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating offers corrosion resistance. With a compact form factor and a straight orientation, it saves space on the PCB. Overall, the ECC25DKSH Connector is a reliable solution for demanding electronic systems.