ECC25DKSI

Heilind Number:SULECC25DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DKSI

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the ECC25DKSI connector is designed for reliable performance in electronic applications. With a compact size and a pitch of 2.54mm, it offers seamless connectivity on PCBs. The female connector with two rows and 50 positions, each with Cantilever contact type, ensures efficient signal transmission. Gold-plated contacts guarantee high conductivity, while the Matte Tin termination plating enhances durability. Rated for 3A and 700VAC, this connector is suitable for high-power applications. Its threaded mount type and thru-hole termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for various environments. Measuring just 15.49mm in height and 9.4mm in width, this straight orientation connector is space-efficient. Whether used in Board to Board or Card Edge connections, the ECC25DKSI ensures reliable connectivity in electronic systems.