ECC25DKSS

Heilind Number:SULECC25DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKSS

Detailed Description

The ECC25DKSS is a high-performance board-to-board connector designed for reliable signal transmission in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability in operation. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various power and signal requirements. Its female gender and cantilever contact type, plated with gold for enhanced conductivity, guarantee secure and efficient connections. With two rows of 50 positions each, and a pitch of 2.54mm, precise PCB mating is facilitated. The termination method of thru-hole and termination plating of matte tin further enhance its robustness. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The straight orientation and side hole mount type make installation easy and space-efficient. Ideal for applications where reliability is paramount, the ECC25DKSS is a top choice for engineers in need of high-quality connectors.