| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DKUD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DKUD |
ECC25DKUD
| Heilind Number: | SULECC25DKUD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DKUD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DKUD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, this connector is ideal for space-constrained setups. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance. The gold-plated contacts offer excellent conductivity, while the matte tin termination guarantees secure soldering. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its cantilever contact type and 2.54mm pitch make it easy to integrate into your PCB layout. With two rows and 50 positions, it provides ample connectivity options. Trust the ECC25DKUD for your critical connectivity needs.

