ECC25DKUH

Heilind Number:SULECC25DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKUH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DKUH

Detailed Description

Introducing the ECC25DKUH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 50 positions, allowing for secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -65 to 125 °C, the ECC25DKUH guarantees performance even in harsh environments. The termination method is through-hole with matte tin plating, offering easy and durable soldering. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is compact yet robust. Whether used in aerospace, military, or industrial applications, the ECC25DKUH delivers exceptional quality and reliability. Upgrade your connectivity solutions with this top-of-the-line connector.