ECC25DKUI

Heilind Number:SULECC25DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKUI

Detailed Description

Introducing our PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU ECC25DKUI. This high-performance connector features a female gender and two rows, offering efficient connectivity. With a threaded mount type and thru-hole termination method, installation is secure and reliable. The contacts, made of gold-plated phosphor bronze, ensure excellent conductivity. Operating at 700 VAC and 3A, it's suitable for various applications. The cantilever contact type and right-angle orientation optimize space utilization. Boasting 50 positions and a tail length of 6.35mm, it accommodates multiple connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability. At a compact size of 13.97mm in height and 9.4mm in width, it's ideal for space-constrained designs. Classified under hi-rel connectors, this ECC25DKUI model is a dependable solution for your PCB connectivity needs.