ECC25DKUN

Heilind Number:SULECC25DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKUN

Detailed Description

The ECC25DKUN is a high-performance board-to-board PCB connector designed for reliability in demanding electronic applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. Featuring two rows of 50 female contacts with thru-hole termination, it offers secure connectivity. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a connector height of 13.97mm and a width of 9.4mm, it provides a compact solution for PCB connections. The ECC25DKUN is the perfect choice for applications where durability and performance are paramount.