ECC25DKUS

Heilind Number:SULECC25DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKUS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DKUS

Detailed Description

Introducing the ECC25DKUS, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a compact form factor, this connector features two rows with a total of 50 positions, offering ample connectivity options. Its durable construction, crafted from PBT and phosphor bronze with gold-plated contacts, ensures optimal conductivity and longevity even in demanding environments. The cantilever contact type and right-angle orientation make it easy to install and suitable for space-constrained applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable operation. Perfect for various industries requiring secure and efficient PCB connections, the ECC25DKUS is a trusted choice for engineers and designers seeking high-reliability components.