ECC25DKUT

Heilind Number:SULECC25DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKUT

Detailed Description

The ECC25DKUT is a high-performance female PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Supporting an amperage of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. Featuring two rows of 50 cantilever contacts with gold plating, it guarantees secure and low-resistance connections. Its threaded mount type and through-hole termination method provide easy and stable installation on PCBs. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures durability and longevity. This connector is a perfect choice for industries such as aerospace, defense, and telecommunications, where high reliability is paramount.