ECC25DPBH

Heilind Number:SULECC25DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPBH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DPBH

Detailed Description

Introducing our ECC25DPBH Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections. Featuring a durable PBT housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in even the most demanding environments. With a double-row, right-angle orientation and 50 positions, it offers versatile connectivity options. The Clearance Hole mount type and Thru Hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various applications. The Matte Tin termination plating enhances durability. This connector, with a compact height of 14.22 mm and width of 10.16 mm, is perfect for space-constrained designs. Trust the ECC25DPBH for efficient and durable board-to-board connections in your electronic projects.