ECC25DPBI

Heilind Number:SULECC25DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPBI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DPBI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board/ Card Edge Connector, ECC25DPBI. Designed for high-performance applications, this connector features a female gender with two rows, allowing for secure and reliable connections. With a threaded mount type and thru-hole termination method, installation is convenient and durable. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3A, it meets stringent electrical requirements. Its double-point contact type and right-angle orientation further enhance its versatility. With 50 positions and a tail length of 2.54mm, it provides ample connectivity options. Certified for use in extreme environments with an operating temperature range of -65 to 125°C, it guarantees reliability under harsh conditions. The compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with a wide range of PCBs. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ECC25DPBI is the perfect choice for high-speed, high-reliability connectivity.