ECC25DPBS

Heilind Number:SULECC25DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPBS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DPBS

Detailed Description

Introducing the ECC25DPBS, a high-performance female board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in both commercial and industrial settings. Featuring two rows of contacts with a pitch of 2.54mm, it allows for seamless integration into circuit boards. The gold-plated double point contacts ensure low contact resistance and high signal integrity, while the side hole mount type and thru-hole termination method provide easy and secure installation. With a maximum current rating of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Operating temperature range of -65 to 125°C guarantees performance in harsh environments. Measuring at .56 inches in height and .4 inches in width, it offers a compact yet sturdy solution for your connectivity requirements. Matte Tin termination plating enhances durability. With 50 positions and a tail length of 2.54mm, this connector is perfect for applications requiring multiple connections. Trust the ECC25DPBS for efficient and dependable board-to-board connections.