ECC25DPDH

Heilind Number:SULECC25DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPDH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DPDH

Detailed Description

Introducing the ECC25DPDH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision, this connector features a female gender, two rows for efficient organization, and a clearance hole mount type for easy installation. Its termination method, through-hole, guarantees secure and stable connections. The contacts, made of reliable phosphor bronze and plated with gold, ensure optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various power and signal transmission applications. Its double-point contact type enhances contact reliability, while the straight orientation and 50 positions offer versatility in design. Operating within a wide temperature range of -65 to 125°C, the ECC25DPDH is ideal for use in harsh industrial settings. Measuring at .61 inches in height and .4 inches in width, with a tail length of .16 inches, it provides a compact yet robust solution for your connectivity needs. Trust in the ECC25DPDH for high-quality performance in board-to-board connections.