| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DPDN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DPDN |
ECC25DPDN
| Heilind Number: | SULECC25DPDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DPDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DPDN, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic systems. This connector features a durable construction with PBT and phosphor bronze materials, ensuring optimal conductivity and longevity. With a double-point contact design plated in gold, it offers superior signal transmission and resistance to corrosion. Boasting a 2.54mm pitch and 50 positions, it allows for efficient data transfer in compact spaces. The straight orientation and 4.06mm tail length facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for various industrial applications. Trust the ECC25DPDN for seamless connectivity and performance in your electronic projects.

