ECC25DPDS

Heilind Number:SULECC25DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPDS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DPDS

Detailed Description

The ECC25DPDS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures efficient conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it meets the demands of various applications. The double-point contact design and straight orientation provide secure connections, while the side-hole mount type and thru-hole termination method offer easy installation. With 50 positions and a pitch of 2.54mm, it enables precise and compact PCB layouts. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances solderability. Ideal for use in hi-rel systems, the ECC25DPDS is a top choice for engineers seeking superior connectivity solutions.