ECC25DPEH

Heilind Number:SULECC25DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPEH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DPEH

Detailed Description

Introducing the ECC25DPEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, double-point contact type, and right-angle orientation make it versatile for use in electronic devices. With 50 positions and clearance hole mount type, it offers ample connectivity options. The gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent signal transmission and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial and harsh environments. Compact in size with a connector height of 14.22mm and width of 10.16mm, it's space-efficient on PCBs. Trust the ECC25DPEH for high-reliability connections in your electronic designs.