ECC25DPEI

Heilind Number:SULECC25DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DPEI

Detailed Description

Introducing our ECC25DPEI, a high-performance board-to-board PCB connector designed for secure and efficient connectivity in electronic systems. This female connector features two rows of contacts made of durable PBT and phosphor bronze with gold plating, ensuring reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. Its threaded mounting and thru-hole termination method offer easy and stable installation on PCBs. With a pitch of 2.54mm and 50 positions, this connector provides ample connectivity options. The double-point contact design and right-angle orientation optimize space utilization in compact designs. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees performance in various environments. The matte tin termination plating enhances durability. Perfect for applications in aerospace, defense, and industrial sectors, the ECC25DPEI is a dependable choice for your connectivity needs.