ECC25DPEN

Heilind Number:SULECC25DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPEN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DPEN

Detailed Description

The ECC25DPEN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its double-point contact design with gold plating offers low contact resistance and high durability, while the 2.54mm pitch and 50 positions allow for versatile connectivity options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in industrial and commercial settings. The right-angle orientation and no mounting requirement make installation easy, while the matte tin termination plating ensures secure solder connections. Perfect for high-reliability applications, the ECC25DPEN is a top choice for engineers seeking quality and performance in their PCB designs.