ECC25DPES

Heilind Number:SULECC25DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DPES

Detailed Description

Introducing the ECC25DPES, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and longevity. With a compact design and right-angle orientation, it's ideal for applications where space is limited. The 2.54mm pitch and 50 positions offer versatility in connectivity, while the 700VAC voltage rating makes it suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for both standard and demanding environments. The thru-hole termination method and side-hole mount type provide secure attachment to PCBs. Trust the ECC25DPES for your connectivity needs, a dependable solution in the world of electronic components.