ECC25DPMH

Heilind Number:SULECC25DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DPMH

Detailed Description

The ECC25DPMH is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for power and signal transmission. Its double-point contact design and gold plating guarantee low contact resistance and high conductivity. With 50 positions in a 2-row configuration and a pitch of 2.54mm, it offers versatile connectivity options. The clearance hole mount and wire wrap termination method make installation easy. Operating reliably in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact form factor, with dimensions of 15.49mm x 10.16mm x 14.22mm, ensures efficient PCB integration. Trust the ECC25DPMH for secure and durable board-to-board connections.