ECC25DPMN

Heilind Number:SULECC25DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPMN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DPMN

Detailed Description

Introducing the ECC25DPMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The double-point contact design and gold plating offer low contact resistance and high durability. Boasting 50 positions and two rows, it allows for versatile connectivity options. The wire wrap termination method and matte tin plating guarantee secure and efficient installation. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for industrial and military systems. With its straight orientation and compact dimensions, it offers easy integration onto PCBs. Trust the ECC25DPMN for robust and dependable board-to-board connections in your critical electronic designs.