ECC25DPMS

Heilind Number:SULECC25DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DPMS

Detailed Description

The ECC25DPMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector boasts a 3A amperage rating and is suitable for power and signal transmission. With two rows and a pitch of 2.54mm, it offers reliable connectivity in tight spaces. The contact material of phosphor bronze with gold plating ensures optimal conductivity, while the side hole mount type and wire wrap termination method facilitate easy installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation, double-point contact type, and 50 positions make it versatile for various PCB applications. The matte tin termination plating enhances durability and longevity. With a connector height of 15.49mm and width of 10.16mm, it offers a compact yet robust solution. Whether in aerospace, defense, or industrial settings, the ECC25DPMS guarantees reliable performance.