ECC25DPNI

Heilind Number:SULECC25DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPNI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DPNI

Detailed Description

Introducing the ECC25DPNI, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable signal transmission. With a double-point contact design and gold plating, it guarantees optimal conductivity even in high-voltage environments, rated for up to 700 VAC. The female connector, with two rows and 50 positions, offers versatile connectivity options. Its threaded mount and card extender termination method provide secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for harsh industrial settings. The ECC25DPNI is the perfect solution for high-reliability electronic systems, meeting the stringent requirements of aerospace, defense, and other hi-rel industries. Trust in its performance and quality for your critical connectivity needs.