ECC25DPNN

Heilind Number:SULECC25DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPNN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DPNN

Detailed Description

Introducing SKU ECC25DPNN, a high-performance female board-to-board PCB connector designed for robust connectivity applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliability in demanding environments. With a current rating of 3A and a voltage rating of 700 VAC, it offers efficient power transmission. The double-point contact design and gold plating guarantee excellent signal integrity. With 50 positions and 2 rows, it provides ample connectivity options. The termination method of card extender and termination plating of matte tin make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its compact dimensions of 14.22mm in height and 10.16mm in width make it space-efficient. Trust in the ECC25DPNN for seamless board-to-board connections in your next project.