ECC25DPNS

Heilind Number:SULECC25DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DPNS

Detailed Description

Introducing the ECC25DPNS, a high-performance board-to-board connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a double-point contact type, this connector ensures reliable and secure connections. Featuring a durable construction with PBT and Phosphor Bronze materials, it offers excellent conductivity and corrosion resistance. The gold-plated contacts and matte tin termination guarantee optimal signal transmission. With a current rating of 3A and a voltage of 700VAC, this connector is suitable for power and data transmission. Its side hole mount and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With 50 positions and a straddle orientation, it provides versatility in PCB design. Trust the ECC25DPNS for your connectivity needs in aerospace, defense, and industrial applications.