| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DPRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DPRH |
ECC25DPRH
| Heilind Number: | SULECC25DPRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DPRH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DPRH, a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The double-point contact design and gold plating guarantee low contact resistance and optimal signal transmission. With two rows and 50 positions, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Trust the ECC25DPRH for secure and efficient board-to-board connections in your projects.

