| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DPRI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DPRI |
ECC25DPRI
| Heilind Number: | SULECC25DPRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DPRI |
| ECAD Model: |
Specifications
Detailed Description
The ECC25DPRI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures excellent conductivity and corrosion resistance. With a double-point contact design and 2.54mm pitch, it offers secure and precise connections. The female connector, with two rows and 50 positions, is ideal for applications requiring multiple connections. Its threaded mount type and card extender termination method provide easy and stable installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial and electronic applications. Trust the ECC25DPRI for high-reliability connectivity in your designs.

