ECC25DPRN

Heilind Number:SULECC25DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DPRN

Detailed Description

ECC25DPRN is a high-quality female PCB connector designed for reliable signal transmission in electronic devices. Featuring double-point contact technology with gold-plated phosphor bronze contacts, this connector ensures low resistance and optimal conductivity. With a pitch of 2.54mm and 50 positions spread across 2 rows, it offers versatile connectivity options on circuit boards. The termination method using a card extender and matte tin plating on the termination ensures secure attachment and durability. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for various industrial applications. Its compact design, with a connector height of 14.22mm and width of 10.16mm, makes it space-efficient on PCBs. Whether in hi-rel environments or standard applications, the ECC25DPRN guarantees exceptional performance and longevity.