| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DPRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DPRS |
ECC25DPRS
| Heilind Number: | SULECC25DPRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DPRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DPRS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic assemblies. With a sturdy PBT housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures optimal conductivity and durability. Featuring a double-point contact design and a 2.54mm pitch, it accommodates high-speed data transfer with minimal signal loss. Its dual-row configuration with 50 positions and 3A amperage rating makes it ideal for demanding applications. The ECC25DPRS is suitable for use in a wide range of industries, from telecommunications to aerospace, thanks to its robust construction and wide operating temperature range of -65 to 125°C. Trust in the ECC25DPRS for seamless connectivity in your electronic systems.

