ECC25DPSH

Heilind Number:SULECC25DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DPSH

Detailed Description

Introducing the ECC25DPSH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector, featuring PBT housing and phosphor bronze contacts plated with gold, ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 50 positions each on a 2.54mm pitch, it offers versatile connectivity options. The straight orientation and clearance hole mount make installation easy, while the thru-hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 10.16mm, saves valuable space on PCBs. The matte tin termination plating enhances durability, making it a dependable choice for industrial use. Trust the ECC25DPSH for seamless and durable connections in your electronic designs.