ECC25DPSI

Heilind Number:SULECC25DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DPSI

Detailed Description

Suitable for high-reliability applications, the ECC25DPSI PCB connector offers robust performance in demanding environments. Featuring PBT and phosphor bronze construction with gold plating, this female connector ensures secure and efficient connectivity. With a double-point contact design and threaded mount type, it guarantees stable and reliable connections. Boasting 50 positions across 2 rows with a 2.54mm pitch, it provides ample connectivity options. Its operating temperature range of -65 to 125°C and voltage rating of 700VAC make it ideal for a wide range of industrial applications. The termination method of thru-hole with matte tin plating ensures easy and durable installation on circuit boards. With a compact form factor of 0.61 inches in height and 0.4 inches in width, it is space-efficient. Trust the ECC25DPSI for efficient board-to-board and card-edge connections in your electronic designs.