ECC25DPSN

Heilind Number:SULECC25DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DPSN

Detailed Description

Introducing the ECC25DPSN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a rated amperage of 3A and voltage capacity of 700VAC, it meets the demands of various applications. The female connector with two rows and straight orientation offers easy integration. Its double-point contact design, made of gold-plated phosphor bronze, guarantees efficient signal transmission. Operating seamlessly in a wide temperature range from -65°C to 125°C, it is suitable for diverse environments. The termination method of thru-hole and matte tin plating further enhances its functionality. With 50 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Compact in size with a height of 15.49mm and width of 10.16mm, it saves space on the PCB. Whether used in industrial machinery, telecommunications, or consumer electronics, the ECC25DPSN delivers exceptional performance, making it a vital component in modern electronic systems.