ECC25DPSS

Heilind Number:SULECC25DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DPSS

Detailed Description

Introducing the ECC25DPSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 50 female contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The double-point contact design enhances stability and contact integrity, rated for an impressive 700 VAC voltage and 3A amperage. Operating seamlessly in a wide temperature range from -65 to 125°C, and with a straight orientation and side-hole mount type, the ECC25DPSS offers versatility in assembly. Tailored for demanding applications in aerospace, defense, and industrial sectors, this connector guarantees high reliability and performance in even the harshest environments, making it an essential component for mission-critical systems.