| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DPUH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DPUH |
ECC25DPUH
| Heilind Number: | SULECC25DPUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DPUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DPUH PCB connector, a vital component boasting a double-row design with 50 female contacts made of durable phosphor bronze and plated with gold for maximum conductivity. With a pitch of 2.54mm, this connector ensures precise and secure mating. Featuring a right-angle orientation and clearance hole mount type, it's perfect for various PCB applications. Operating at temperatures ranging from -65 to 125°C and with a high voltage rating of 700VAC, reliability is guaranteed even in demanding environments. The matte tin termination plating offers enhanced durability. Measuring just 14.22mm in height and 10.16mm in width, it's compact yet efficient. Ideal for hi-rel applications, the ECC25DPUH is a must-have in your electronic assembly toolkit.

