| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DPUI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DPUI |
ECC25DPUI
| Heilind Number: | SULECC25DPUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DPUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DPUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a double-point contact design and a 2.54mm pitch, it offers secure and stable connections. The female connector, with two rows and 50 positions, is ideal for intricate circuitry. Its right-angle orientation and threaded mount type provide versatility in installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for a wide range of industrial and commercial applications. The ECC25DPUI guarantees high performance and durability, making it a trusted choice for your connectivity needs.

