ECC25DPUS

Heilind Number:SULECC25DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DPUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DPUS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DPUS

Detailed Description

The ECC25DPUS connector is a high-performance board to board PCB connector designed for demanding applications. Featuring PBT housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable signal transmission even in harsh environments. With a double-point contact design and a 2.54mm pitch, it offers secure connectivity for up to 50 positions. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it guarantees durability and safety. The termination method of through-hole soldering with matte tin plating further enhances its longevity. Ideal for use in industrial, aerospace, or telecommunications equipment, this connector, with a compact height of 14.22mm and width of 10.16mm, delivers high reliability and performance, meeting the most stringent standards.