ECC25DRAH

Heilind Number:SULECC25DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DRAH

Detailed Description

Introducing the ECC25DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a dual-row design with 50 positions and a 2.54mm pitch, making it ideal for high-density circuitry. The female gender and right-angle orientation provide flexibility in installation. Featuring clearance hole mount and thru-hole termination, it guarantees secure attachment to PCBs. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating enhances durability. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECC25DRAH for superior performance and longevity in your connectivity needs.