| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DRAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DRAI |
ECC25DRAI
| Heilind Number: | SULECC25DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DRAI, a high-quality Board To Board PCB Connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures superior conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for various applications. The female connector with two rows of 50 positions and Thru Hole termination method offers easy and secure installation. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Operating seamlessly in a wide temperature range from -65 to 125°C, the ECC25DRAI guarantees consistent performance in diverse environments. Trust in this connector for high-reliability connections in your electronic devices.

