ECC25DRAN

Heilind Number:SULECC25DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DRAN

Detailed Description

Introducing the ECC25DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring two rows of female contacts with a pitch of 2.54mm, it offers 50 positions for versatile connectivity. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its right-angle orientation and no mounting requirement make it easy to integrate into your PCB designs. With a tail length of 3.18mm and compact dimensions of 10.95mm in height and 8.38mm in width, the ECC25DRAN is efficient in space-constrained layouts. Trust in this connector for secure and efficient board-to-board connections.