ECC25DRAS

Heilind Number:SULECC25DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DRAS

Detailed Description

Introducing the ECC25DRAS, a high-performance board-to-board PCB connector designed for demanding electronic applications. This connector, featuring a durable construction of PBT and Phosphor Bronze, ensures reliable connectivity in a wide range of operating conditions. With a compact design, it offers a pitch of 2.54mm and 50 positions, making it suitable for densely populated PCBs. The female connector with side-hole mount and right-angle orientation allows for easy and space-efficient PCB assembly. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance, while Matte Tin termination ensures secure soldering. Rated for 700VAC and amperage of 3A, this connector is ideal for power and signal transmission. Its operating temperature range of -65 to 125°C guarantees performance in harsh environments. Whether for industrial, aerospace, or telecommunications applications, the ECC25DRAS is a dependable choice for seamless PCB connections.