ECC25DREH-S13

Heilind Number:SULECC25DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DREH-S13

Detailed Description

The ECC25DREH-S13 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows with a total of 50 positions, this female connector is ideal for applications requiring secure data transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers versatile compatibility and high performance. The termination method is through card extender, making installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-saving integration onto PCBs. The termination plating is matte tin, adding to its durability. With its full bellow contact type and straddle orientation, it ensures a secure and stable connection. The ECC25DREHS13 is a top choice for demanding applications in industries where reliability is paramount.