ECC25DREH-S93

Heilind Number:SULECC25DREH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DREH-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DREH-S93
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULECC25DREH-S93

Detailed Description

The ECC25DREH-S93 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a straight orientation, it offers precise and secure connectivity. Featuring 50 positions on two rows, this connector is perfect for complex circuitry. Its contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, even in harsh environments with a voltage rating of 700 VAC. The termination method of eyelet with matte tin plating guarantees reliable soldering. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial settings. Its low profile design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves space on the PCB. The ECC25DREHS93 is the ideal choice for high-reliability applications where performance and longevity are paramount.